PDP SEO Portlet

TEA1752T/1791/DB/9

HV Start-Up DCM/QR Flyback Controller 16-Pin SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1752T/1791/DB/9
Secondary Manufacturer Part#: TEA1752T/1791/DB/9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GreenChip III is the third generation of green Switched Mode Power Supply (SMPS) controller ICs. The GreenChip III combines a controller for Power Factor Correction (PFC) and a flyback controller. Its high level of integration allows the design of a cost-effective power supply with a very low number of external components.

  • Integrated PFC and flyback controller
  • Dual boost PFC with accurate maximum output voltage
  • Adjustable PFC switch-off delay
  • On-chip high voltage start-up current source
  • Valley/zero voltage switching for both flyback and PFC
  • PFC is switched off when a low load is detected at the flyback output
  • Frequency reduction to maintain high efficiency at low output power levels
  • Continuous mode protection by means of demagnetization detection
  • Accurate OverVoltage Protection (OVP) for both converters
  • Mains voltage independent OverPower Protection (OPP)
  • Open control loop protection for both converters
  • General purpose input for latched protection
  • Adjustable output overpower protection for flyback converter

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
16
-40 to 150 °C
10(Max) x 3.9 x 1.45(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$648.65
2+
$627.35745
4+
$624.2049
8+
$621.05235
16+
$582.3356