PDP SEO Portlet

TEA1751LT/N1,518

GreenChip III SMPS Control 16-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1751LT/N1,518
Secondary Manufacturer Part#: TEA1751LT/N1,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1751LT is the third generation of green Switched Mode Power Supply (SMPS) controller ICs. The TEA1751LT combines a controller for Power Factor Correction (PFC) and a flyback controller. Its high level of integration allows the design of a cost-effective power supply with a very low number of external components.

  • Integrated PFC and flyback controller
  • Dual boost PFC with accurate maximum output voltage
  • On-chip start-up current source
  • Valley/zero voltage switching for both flyback and PFC
  • PFC is switched off when a low load is detected at the flyback output
  • Frequency reduction to maintain high efficiency at low output power levels
  • Continuous mode protection by means of demagnetization detection
  • Accurate OverVoltage Protection (OVP) for both converters
  • Mains voltage independent OverPower Protection (OPP)
  • Open control loop protection for both converters
  • General purpose input for latched protection

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
276 V
70 V
16
-40 to 150 °C
150 °C
-40 °C
250 W
10 x 4 x 1.45 mm
125 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.74871
5000+
$1.65419
10000+
$1.61066
20000+
$1.56936
40000+
$1.53012