PDP SEO Portlet

TEA1733T/N1,118

AC/DC Converter, Flyback, SMPS, Fixing Frequency, -0.4V to 30V, 75W, SOIC-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1733T/N1,118
Secondary Manufacturer Part#: TEA1733T/N1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1733/38 family of IC´s are low cost Switched Mode Power Supply (SMPS) controller IC intended for flyback topologies. They operate in fixed frequency mode. To reduce ElectroMagnetic Interference (EMI), frequency jitter has been implemented. Slope compensation is integrated for Continuous Conduction Mode (CCM) operation.

  • SMPS controller IC enabling low-cost applications
  • Large input voltage range (12 V to 30 V)
  • Very low supply current during start-up and restart (typically 10 µA)
  • Low supply current during normal operation (typically 0.5 mA without load)
  • Overpower or high/low line compensation
  • Adjustable overpower time-out
  • Adjustable overpower restart timer
  • Fixed switching frequency with frequency jitter to reduce EMI
  • Frequency reduction with fixed minimum peak current
  • Slope compensation for CCM operation
  • Low and adjustable OverCurrent Protection (OCP) trip level
  • Adjustable soft start operation
  • Two protection inputs (e.g. for input UVP and OVP, OTP and output OVP)
  • IC overtemperature protection

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-40 to 150 °C
5 x 4 x 1.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.541
5000+
$0.51176
10000+
$0.49829
20000+
$0.48551
40000+
$0.47338