PDP SEO Portlet

TEA1731TS/1H

Switched Mode Power Supply Controller 6-Pin TSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1731TS/1H
Secondary Manufacturer Part#: TEA1731TS/1H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1731TS is a low cost Switched Mode Power Supply (SMPS) controller IC intended for flyback topologies. The TEA1731TS operates in peak current and frequency control mode. Frequency jitter has been implemented to reduce ElectroMagnetic Interference (EMI). Slope compensation is integrated for Continuous Conduction Mode (CCM) operation.

  • SMPS controller IC enabling low-cost applications
  • Large input voltage range (12 V to 30 V)
  • Integrated OverVoltage Protection (OVP) on VCC
  • Very low supply current during start-up and restart (10 µA typical)
  • Low supply current during normal operation (0.58 mA typical without load)
  • IC overtemperature protection
  • Internal overpower time-out
  • Overpower or high/low line compensation
  • Fixed switching frequency with frequency jitter to reduce EMI
  • Frequency reduction at medium power operation
  • Frequency reduction with fixed minimum peak current
  • Frequency increase at peak power operation
  • Protection input (for external OTP and external OVP)
  • Slope compensation for CCM operation
  • Adjustable soft start
  • Low and adjustable OverCurrent Protection (OCP) trip level

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
6
-40 to 150 °C
3.1(Max) x 1.7(Max) x 1(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29486
6000+
$0.27892
12000+
$0.27158
24000+
$0.26462
48000+
$0.258