PDP SEO Portlet

TEA1721BT/N1,118

AC/DC Switch Mode Power Supply Controller IC, 700 VAC, 430 Hz, 5 W, SOIC-7

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1721BT/N1,118
Secondary Manufacturer Part#: TEA1721BT/N1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1721 is a small and low cost module Switched Mode Power Supply (SMPS) controller IC for low power applications (up to 5 W) and operates directly from the rectified universal mains input. The device includes a high voltage power switch (700 V) and has been optimized for flyback converter topologies to provide high-efficiency over the entire load range with ultra-low power consumption in the no-load condition. It provides a circuit for start-up directly from the rectified mains voltage without any external bleeder circuits. The Burst mode frequency of 905 Hz enables no-load power consumption below < 20 mW at high mains input.

  • Low power SMPS controller for applications up to 5 W
  • 700 V high voltage power switch for global mains operation
  • Primary sensing without optocoupler and secondary feedback circuitry
  • Minimizes audible noise in all operation modes
  • USB battery charging and Energy Star 2.0 compliant
  • Jitter function for reduced EMI
  • Enables no-load power consumption < 20 mW
  • Very low supply current in no-load condition with energy saver mode
  • High voltage start-up circuit with zero current consumption during switching
  • Available in halogen-free and (RoHS) SO7 package
  • OverVoltage Protection (OVP) on supply pin and on (FB) pin with auto-restart
  • UnderVoltage LockOut (UVLO) protection on IC supply pin
  • OverTemperature Protection (OTP)
  • Soft-start by reduced peak current for zero and low output voltage
  • Demagnetization protection for guaranteed discontinuous conduction mode
  • Open and short-circu

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
7
-40 to 85 °C
4.9 x 3.9 x 1.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.70229
5000+
$0.66432
10000+
$0.64684
20000+
$0.63026
40000+
$0.6145