TEA1721AT/N1,118
AC/DC Switch Mode Power Supply Controller IC, 700 VAC, 430 Hz Burst, 5 W, SOIC-7
- RoHS 10 Compliant
- Tariff Charges
The TEA1721AT/N1 is a HV start-up flyback Controller with integrated MOSFET for 5W applications. It operates directly from the rectified universal mains input. The device includes a high voltage power switch (700V) and has been optimized for flyback converter topologies to provide High efficiency over the entire load range with ultra-low power consumption in the no-load condition. It provides a circuit for start-up directly from the rectified mains voltage without any external bleeder circuits. The Burst mode frequency of 430Hz enables no-load power consumption below 10mW at high mains input.
- Low power SMPS controller for applications up to 5W
- Primary sensing without optocoupler and secondary feedback circuitry
- Minimizes audible noise in all operation modes
- Jitter function for reduced EMI
- Enables no-load power consumption
- Very low supply current in no-load condition with energy saver mode
- High voltage start-up circuit with zero current consumption during switching
- Over-temperature protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Switched Mode Power Supply Controller | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 7SO | ||
| 4.9 x 3.9 x 1.35 mm | ||
| No | ||
| SOIC | ||
| Switched Mode Power Supply Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |