TEA1716T/2,518
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Controller ICs, Power Factor Correction Controllers
Avnet Manufacturer Part #: TEA1716T/2,518
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Pins | ||
| 500 kHz | ||
| null | ||
| -40 °C | ||
| 70 V | ||
| 276 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC | ||
| 150 °C | ||
| null | ||
| Variable Frequency | ||
| 125 kHz | ||
| 100 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |