PDP SEO Portlet

TEA1716DB1258UL

TEA1716 150W/19.5V Computing All in One Resonant Demo Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1716DB1258UL
Secondary Manufacturer Part#: TEA1716DB1258UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This resonant LLC board demonstrates a EuPlot6 compliant, compact All-in-One adapter. The 150W All-in-One adapter is using the TEA1716 resonant combo controller and a TEA1795 SR controller to increase the efficiency up to 92%. The typical output voltage is 19.5V.

  • IC’s used: - TEA1716T Resonant LLC+PFC combo controller - TEA1795T Synchronous Rectification control IC
  • Universal mains operation: 85 - 264Vac / 47 - 60Hz
  • Output: 150W / 19.5V
  • Average efficiency: > 92% @ high mains
  • Low no load power consumption in standby mode < 200mW
  • Under Voltage protection for mains (Brownout), boost, IC supply and output voltage
  • Overcurrent regulation and protection for both controllers
  • Accurate overvoltage protection for boost voltage
  • Adaptive non-overlap time
  • Capacitive mode protection for HBC controller
  • Energy Star, EPS2.0 and EuPlot 6 compliant
  • EMI CISPR22 compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: