PDP SEO Portlet

TEA1713T/N2,518

Power Supply Control IC 24-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1713T/N2,518
Secondary Manufacturer Part#: TEA1713T/N2,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1713 integrates a Power Factor Corrector (PFC) controller and a controller for a Half-Bridge resonant Converter (HBC) in a multi-chip IC. It provides the drive function for the discrete MOSFET in an up-converter and for the two discrete power MOSFETs in a resonant half-bridge configuration. Highly efficient and reliable power supplies providing over 100 W can be designed easily using the TEA1713, with a minimum of external components.

  • Integrated PFC and HBC controllers
  • Integrated high-voltage level shifter
  • Adjustable minimum and maximum frequency
  • Safe restart mode for system fault conditions
  • Overtemperature protection
  • Undervoltage protection for mains(Brownout), boost, IC supply and output voltage
  • Overcurrent regulation and protection for both controllers
  • Accurate overvoltage protection for boost voltage
  • Adaptive non-overlap time
  • Capacitive mode protection for HBC controller
  • On-chip high-voltage start-up source
  • Stand-alone operation or IC supplied from external DC source
  • Boundary mode operation with on-time control
  • Universal mains supply operation (70 V to 276 V (AC))
  • Valley/zero voltage switching for minimum switching losses
  • Frequency limiting to reduce switching losses
  • Burst mode switching with soft start and soft stop

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
24
-20 to 150 °C
15.6 x 7.6 x 2.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.3275
2000+
$2.16938
4000+
$2.15825
8000+
$2.14712
16000+
$2.136