PDP SEO Portlet

TEA1708T/1J

Class X Capacitor Automatic Discharge IC, 230VAC, 500V Clamping, SOIC-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1708T/1J
Secondary Manufacturer Part#: TEA1708T/1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1708 is an automatic discharge IC for X capacitors with a low power consumption (typically 1 mW at 230 V (AC). A 500 V clamping circuit is integrated, protecting the IC during mains surges. In a typical application with only two 200 kO resistors, the maximum differential mode mains surge voltage allowed exceeds 6 kV. A metal oxide varistor is not required to protect the IC. The X capacitor discharge current is internally limited to 2.3 mA. The discharge delay timer is set externally using a low voltage capacitor. The very low power consumption in combination with a large discharge current enables the use of a large value X capacitor to reduce EMI while retaining the low standby power.

  • 1 mW power consumption at 230 V (AC)
  • Integrated 500 V clamp; no metal oxide varistor required to protect the IC
  • Self supplied, no external bias required
  • Discharge current internally limited
  • Adjustable discharge delay
  • Very high differential surge: 6 kV with two 200 kO resistors
  • Easier application design, resolving EMI issues while retaining the efficiency level

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-40 to 150 °C
5(Max) x 4(Max) x 1.45(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.70971
5000+
$0.67135
10000+
$0.65368
20000+
$0.63692
40000+
$0.621