PDP SEO Portlet

TDF8599ATH/N2CY

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W/135W Class-D 36-Pin HTSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDF8599ATH/N2CY
Secondary Manufacturer Part#: TDF8599ATH/N2CY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
245 °C
4 Ohm
65 dB
Surface Mount
MSL 3 - 168 hours
120@14.4V mA
3, 32 V
-40 to 85 °C
18 A
Differential
1-Channel Mono|2-Channel Stereo
36HTOP
36
Single Supply
15.9 x 11 x 3.35 mm
Automotive
HTSOP
8V to 35V
0.02@4Ohm@1W %
Power Amplifier
250x1@2Ohm|135x2@4Ohm W
90 dB
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$11.83578
1000+
$11.64483
2000+
$11.45175
4000+
$11.25968
8000+
$11.06883