PDP SEO Portlet

TDF8597TH/N1,118

Audio Amp Speaker 2-CH Stereo 150W Class-D 36-Pin HSOP EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDF8597TH/N1,118
Secondary Manufacturer Part#: TDF8597TH/N1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDF8597TH/N1,118 is a dual Bridge-Tied Load (BTL) car audio amplifier comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology. The TDF8597 fully supports start/stop systems as it can operate at a battery voltage as low as 6 V. The TDF8597

  • High-efficiency, low quiescent current, operating voltage from 6V to 24V
  • Stop/start-car prepared: operating w/o audible disturbance during engine start at 6V battery voltage
  • 4ohm or 2ohm capable stereo BTL channels or 1ohm capable

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
Tin
245
4 Ohm
Surface Mount
MSL 1 - Unlimited
0.01@14.4V mA
-40 to 85 °C
18 A
Differential
2-Channel Stereo
36HSOP EP
36
Single Supply
16 x 11.1 x 3.5 mm
No
HSOP EP
6V to 24V
150x2@1Ohm W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$11.83578
1000+
$11.7
2000+
$11.45175
4000+
$11.25968
8000+
$11.06883