TDF8546TH/N2ZJ
Audio Amp Speaker 4-CH Stereo 25W Class-AB 36-Pin HSOP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDF8546TH/N2ZJ
Secondary Manufacturer Part#: TDF8546TH/N2ZJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 245 | ||
| 55 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 250 mA | ||
| 36HSOP | ||
| 36 | ||
| 16(Max) x 11.1(Max) x 3.5(Max) | ||
| No | ||
| Automotive | ||
| HSOP | ||
| 6V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |