TDF8546ATH/N1ZJ
Audio Amp Speaker 4-CH Stereo-OUT 45W Class-AB 36-Pin HSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single-Ended | ||
| 4 Ohm | ||
| 50 dB | ||
| Surface Mount | ||
| 260 mA | ||
| 14.4 V | ||
| -40 to 150 °C | ||
| 250 mA | ||
| Single-Ended | ||
| 4 x Stereo | ||
| 36HSOP | ||
| 36 | ||
| Single Supply | ||
| 16 x 11.1 x 3.5 mm | ||
| Automotive | ||
| HSOP | ||
| 0.03@4Ohm@4W % | ||
| Audio Amplifier | ||
| 45x4@4Ohm W | ||
| 70 dB | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |