PDP SEO Portlet

TDF8544J/N3,112

Audio Amp Speaker 28W Class-AB 27-Pin DBS Bulk

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDF8544J/N3,112
Secondary Manufacturer Part#: TDF8544J/N3,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDF8544 is one of a new generation of complementary quad Bridge-Tied Load (BTL) audio power amplifiers intended for automotive applications. It has full I²C-bus controlled diagnostics, including start-up diagnostics. The TDF8544 can operate at a battery voltage as low as 6 V making this amplifier suitable for stop/start-car operation. The amplifier uses a complementary DMOS output stage in a Silicon-On-Insulator (SOI)- based BCD process. The DMOS output stage ensures a high power output signal with perfect sound quality. The SOI-based BCD process ensures a robust amplifier, where latch-up cannot occur, with good separation between the four independent channels, with every component isolated and without substrate currents.

  • Stop/start-car prepared: keeps operating without audible disturbance during engine start at a battery voltage as low as 6 V
  • Operates in either legacy (non I²C-bus) or I²C-bus modes (3.3 V and 5 V compliant)
  • Four hardware-programmable I²C-bus addresses
  • Can drive 2 O and 4 O loads
  • Speaker fault detection
  • Start-up diagnostics with load detection: open, short, present; filtered for door-slam and chatter relays
  • AC load (tweeter) detection with low and high current mode
  • Gain select after start-up without audible disturbance
  • Independent selectable soft mute of front and rear channels
  • Programmable gain (26 dB and 16 dB), independently programmable for the front and rear channels
  • Line driver mode supports engine start at a battery voltage as low as 6 V (16 dB and mid-tap voltage 0.25VP)
  • Programmable clip detect: 2 %, 5 % or 10 %
  • Programmable thermal pre-warning

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Tin
4 Ohm
80000 mW
50 dB
Through Hole
Single
4-Channel Stereo
27DBS
27
Single Supply
29.2(Max) x 4.6(Max) x 15.9(Max)
No
DBS
6V to 18V
0.01%@4Ohm@12W %
51x2@2Ohm W
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:456  Mult:456  
USD $:
456+
$18.6592
912+
$18.564
1824+
$17.87225
3648+
$17.78012
7296+
$17.688