TDF8541J/N3,112
Audio Amp Speaker 25W Class-AB 27-Pin DBS Bulk
- RoHS 10 Compliant
- Tariff Charges
The TDF8541 is one of a new generation of complementary quad Bridge-Tied Load (BTL) audio power amplifiers intended for automotive applications. It has full I²C-bus controlled diagnostics, including start-up diagnostics. The TDF8541 can operate at a battery voltage as low as 6 V making this amplifier suitable for stop/start-car operation. The amplifier uses a complementary DMOS output stage in a Silicon-On-Insulator (SOI)- based BCD process. The DMOS output stage ensures a high- power output signal with perfect sound quality. The SOI-based BCD process ensures a robust amplifier, where latch-up cannot occur, with good separation between the four independent channels, with every component isolated and without substrate currents.
- Stop/start-car prepared: keeps operating without audible disturbance during enginestart at a battery voltage as low as 6 V
- Operates in either legacy (non I²C-bus) or I²C-bus modes (3.3 V and 5 V compliant)
- Four hardware-programmable I²C-bus addresses
- Can drive 2 O and 4 O loads
- Speaker fault detection
- Start-up diagnostics with load detection: open, short, present; filtered for door-slamand chatter relays
- AC load (tweeter) detection with low and high current mode
- Gain select after start-up without audible disturbance
- Independent selectable soft mute of front and rear channels
- Programmable gain (26 dB and 16 dB), independently programmable for the front andrear channels
- Line driver mode supports engine start at a battery voltage as low as 6 V (16 dB andmid-tap voltage 0.25 x VP)
- Programmable clip detect: 2 %, 5 % or 10 %
- Programmable thermal pre-warning
- Pin STB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Tin | ||
| 4 Ohm | ||
| 80000 mW | ||
| 50 dB | ||
| Through Hole | ||
| Single | ||
| 4-Channel Stereo | ||
| 27DBS | ||
| 27 | ||
| Single Supply | ||
| 29.2(Max) x 4.6(Max) x 15.9(Max) | ||
| No | ||
| DBS | ||
| 6V to 18V | ||
| 25@4Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |