TDF8532HH/N3Y
Audio Amp Speaker 4-CH Stereo-OUT 80 W 4 Ohm Class-D 100-Pin HLQFP T/R
Manufacturer:NXP
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDF8532HH/N3Y
Secondary Manufacturer Part#: TDF8532HH/N3Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single-Ended | ||
| 260 °C | ||
| 4 Ohm | ||
| 2.8 W | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1.8 V | ||
| Single-Ended | ||
| 4-Channel Stereo | ||
| 100HLQFP | ||
| 100 | ||
| Single Supply | ||
| 14 x 14 x 1.6 mm | ||
| Automotive | ||
| HLQFP | ||
| 5.5V to 25V | ||
| 0.02@4Ohm@80W % | ||
| Digital Feedback Amplifier | ||
| 80x4@4Ohm W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |