PDP SEO Portlet

TDF8530TH/N2,118

Audio Amp Speaker Class-D 44-Pin HSOP EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDF8530TH/N2,118
Secondary Manufacturer Part#: TDF8530TH/N2,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDF8530 is a quad Bridge-Tied Load (BTL) car audio amplifier comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology. Low power dissipation enables the TDF8530 high-efficiency, class-D amplifier to be used with a smaller heat sink than those normally used with standard class-AB amplifiers. The TDF8530 can operate in either non-I²C-bus mode or I²C-bus mode. When in I²C-bus mode, DC load detection results and fault conditions can be easily read back from the device. Up to 12 I²C-bus addresses can be selected depending on the value of the external resistors connected to pins ADS and MOD. When pin ADS is short circuited to ground, the TDF8530 operates in non-I²C-bus mode. Switching between Operating mode and Mute mode in non-I²C-bus mode is only possible using pins EN and SEL_MUTE.

  • High-efficiency
  • Low quiescent current
  • Operating voltage from 6 V to 24 V
  • 4 O or 2 O capable BTL channels
  • Fast-mode I²C-bus
  • I²C-bus mode with 12 I²C-bus addresses or non-I²C-bus mode operation
  • Clip detect selectable at 0.2 % or 10 % THD
  • Independent short-circuit protection for each channel
  • Advanced short-circuit protection for load, GND and supply
  • Load dump protection to 50 V
  • Thermal foldback and thermal protection
  • DC offset protection
  • Selectable AD or BD modulation
  • Advanced clocking:
    • Switchable oscillator clock source: internal for Master mode or external for Slave mode
    • Spread spectrum mode
    • Phase staggering
    • Frequency hopping
  • No ‘pop noise’ caused by DC output offset voltage
  • I²C-bus mode:
    • Load diagnostics
      • Speaker load, open load and shorted load
      • Amplifier output to ground and to supply sh

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
Tin
260
4 Ohm
Surface Mount
MSL 1 - Unlimited
44HSOP EP
44
Single Supply
15.9 x 11 x 3.15
No
Automotive
HSOP EP
6V to 24V
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$14.79472
1000+
$14.55604
2000+
$14.31468
4000+
$14.0746
8000+
$13.83604