PDP SEO Portlet

TDA8579T/N1SU

Operational Amplifier ICs (S&D,non std. MPP)

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDA8579T/N1SU
Secondary Manufacturer Part#: TDA8579T/N1SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA8579T is a two channel differential amplifier with 0 dB gain and low distortion. The device has been primarily developed for car radio applications where long connections between signal sources and amplifiers (or boosters) are necessary and where ground noise has to be eliminated. The device is intended to be used to receive line inputs in audio applications that require a high level of common-mode rejection. The device is contained in an 8-pin Small Outline (SO) package. plastic small outline package; 8 leads; body width 3.9 mm

  • Excellent common-mode rejection, up to high frequencies
  • Elimination of source resistance dependency in the common-mode rejection
  • Few external components
  • High supply voltage ripple rejection
  • Low noise
  • Low distortion
  • All pins protected against electrostatic discharge
  • AC and DC short-circuit safe to ground and VCC
  • Fast DC settling

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: