TDA8037T/C1Y
Low Power 3V Smart Card Interface 28-Pin SO T/R
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: TDA8037T/C1Y
Secondary Manufacturer Part#: TDA8037T/C1Y
- RoHS 10 Compliant
- Tariff Charges
The TDA8037 is the cost efficient successor of the established integrated contact smart card reader IC TDA8035. It offers a high level of security for the card performing current limitation, short circuit detection, ESD protection as well as supply supervision. Operating in 3 V supply domain, the current consumption during the shutdown mode of the contact reader is very low. It is therefore the ideal component for a power efficient contact reader.
Protection of the contact smart card
- Thermal and short-circuit protection on all card contacts
- VCC regulation:
- 3 V ± 5 % on 2 × 220 nF multilayer ceramic capacitors with low ESR
- Current spikes of 40 nA up to 20 MHz, with controlled rise and fall times, filteredoverload detection approximately 120 mA
- Automatic activation and deactivation sequences initiated by software or by hardwarein the event of a short-circuit, card take-off, overheating, VDDhost, VREG and VDDdropping
- Enhanced card-side ElectroStatic Discharge (ESD) protection of (> 8 kV)
- Supply supervisor for killing spikes during power on and off:
- threshold internally fixed
- externally by a resistor bridge (with SO28 package only)
Easy integration into your contact reader
- SW compatible to TDA8024, TDA8034 and TDA8035
- 3 V smart card supply
- Three protected ha
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium|Silver | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -25 to 85 °C | ||
| 28 | ||
| 18.1 x 7.5 x 2.45 mm | ||
| Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |