PDP SEO Portlet

TDA8035HN/C2/S1QL

Specialized Interface, Smart Card, Electronic Payments, Identification, Bank Card Readers, Pay TV

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDA8035HN/C2/S1QL
Secondary Manufacturer Part#: TDA8035HN/C2/S1QL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA8035HN/C2/S1QL is a highly integrated and low power smart card interface. It is the cost efficient successor of the established integrated contact smart card reader IC TDA8024. It offers a high level of security for the card by performing current limitations, short-circuit detection, ESD protection as well as supply supervision. The current consumption during the standby mode of the contact reader is very low as it operates in the 3V supply domain. The TDA8035 is therefore the ideal component for a power-efficient contact reader. The application includes pay TV, electronic payment, identification, and IC card readers for banking.

  • Thermal and short-circuit protection on all card contacts
  • Enhanced card-side ElectroStatic Discharge (ESD) protection of ( 8kV)
  • Supply supervisor for killing spikes during power on and off
  • DC-to-DC converter for VCC generation separately powered from 2.7 to 5.5V supply (VDDP and GNDP)
  • Very low power consumption in deep shutdown mode, multiplexed status signal using pin OFFN
  • Three protected half-duplex bidirectional buffered I/O lines (C4, C7 and C8)
  • Non-inverted control of pin RST using pin RSTIN, built-in debouncing on card presence contact
  • Chip Select digital input for parallel operation of several TDA8035 Ics
  • Power supply voltage range from 2.7 to 5.5V (Tamb = 25°C)
  • HVQFN32 package, ambient temperature range from -25°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1470  Mult:490  
USD $:
1470+
$0.99
2940+
$0.985
5880+
$0.98
11760+
$0.975
23520+
$0.97