PDP SEO Portlet

TDA8035HN/C1,157

Smart Card Interface 32-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDA8035HN/C1,157
Secondary Manufacturer Part#: TDA8035HN/C1,157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA8035 is the cost efficient successor of the established integrated contact smart card reader IC TDA8024. It offers a high level of security for the card by performing current limitation, short-circuit detection, ESD protection as well as supply supervision. The current consumption during the standby mode of the contact reader is very low as it operates in the 3 V supply domain. The TDA8035 is therefore the ideal component for a power efficient contact reader.

Protection of the contact smart card

  • Thermal and short-circuit protections on all card contacts
  • VCC regulation:
    • 5 V, 3 V, 1.8 V ± 5 % on 2 × 220 nF multilayer ceramic capacitors with low ESR
    • current spikes of 40 nA/s (VCC = 5 V and 3 V) or 15 nA/s (VCC = 1.8 V) up to 20 MHz, with controlled rise and fall times, filtered overload detection approximately 120 mA
  • Automatic activation and deactivation sequences initiated by software or by hardware in the event of a short-circuit, card take-off, overheating, falling VREG VDD(INTF),VDDP
  • Enhanced card-side ElectroStatic Discharge (ESD) protection of (> 8 kV)
  • Supply supervisor for killing spikes during power on and off:
    • threshold internally fixed
    • externally by a resistor bridge

Easy integration into your contact reader

  • SW compatible to TDA8024 and TDA8034

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 1 - Unlimited
-25 to 85 °C
32
5 x 5 x 0.83 mm
HVQFN EP
Smart Card Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$0.5929
4900+
$0.58988
9800+
$0.58685
19600+
$0.58382
39200+
$0.5808