TDA8035HN/C1,151
Smart Card Interface 32-Pin HVQFN EP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: TDA8035HN/C1,151
Secondary Manufacturer Part#: TDA8035HN/C1,151
- RoHS 10 Compliant
- Tariff Charges
The TDA8035 is the cost efficient successor of the established integrated contact smart card reader IC TDA8024. It offers a high level of security for the card by performing current limitation, short-circuit detection, ESD protection as well as supply supervision. The current consumption during the standby mode of the contact reader is very low as it operates in the 3 V supply domain. The TDA8035 is therefore the ideal component for a power efficient contact reader.
Protection of the contact smart card
- Thermal and short-circuit protections on all card contacts
- VCC regulation:
- 5 V, 3 V, 1.8 V ± 5 % on 2 × 220 nF multilayer ceramic capacitors with low ESR
- current spikes of 40 nA/s (VCC = 5 V and 3 V) or 15 nA/s (VCC = 1.8 V) up to 20 MHz, with controlled rise and fall times, filtered overload detection approximately 120 mA
- Automatic activation and deactivation sequences initiated by software or by hardware in the event of a short-circuit, card take-off, overheating, falling VREG VDD(INTF),VDDP
- Enhanced card-side ElectroStatic Discharge (ESD) protection of (> 8 kV)
- Supply supervisor for killing spikes during power on and off:
- threshold internally fixed
- externally by a resistor bridge
Easy integration into your contact reader
- SW compatible to TDA8024 and TDA8034
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -25 to 85 °C | ||
| 32 | ||
| 5 x 5 x 0.83 mm | ||
| HVQFN EP | ||
| Smart Card Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |