PDP SEO Portlet

TDA8034HN/C2J

TDA8034HN/C2/HVQFN24/REEL 13

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TDA8034HN/C2J
Secondary Manufacturer Part#: TDA8034HN/C2J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDA8034HN/C2J is a low power smart card interface. It is a cost-effective analogue interface for asynchronous and synchronous smart cards operating at 5V, 3V or 1.8V. Using a few external components, it provides all supply, protection, and control functions between a smart card and the microcontroller. Application includes pay TV, electronic payment, identification, and bank card readers.

  • Very low power consumption in deep shutdown mode
  • Three protected half-duplex bidirectional buffered I/O lines (C4, C7 and C8)
  • Thermal and short-circuit protection for all card contacts
  • Enhanced card-side ElectroStatic Discharge (ESD) protection of 8kV
  • External clock input up to 26MHz connected to pin XTAL1
  • Non-inverted control of pin RST using pin RSTIN
  • Built-in debouncing on card presence contacts (typically 8ms)
  • Compatible with ISO 7816, NDS and EMVCo4.3 payment systems, multiplexed status signal using pin OFFN
  • HVQFN24 package
  • Ambient temperature range from -25 to +85°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.98
12000+
$0.975
24000+
$0.97
48000+
$0.965
96000+
$0.96