TDA8034HN/C1,118
Smart Card Interface 24-Pin HVQFN EP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: TDA8034HN/C1,118
Secondary Manufacturer Part#: TDA8034HN/C1,118
- RoHS 10 Compliant
- Tariff Charges
The TDA8034HN is a cost-effective analog interface for asynchronous and synchronous smart cards operating at 5 V, 3 V or 1.8 V. Using few external components, the TDA8034HN provides all supply, protection and control functions between a smart card and the microcontroller.
- Integrated circuit smart card interface in an HVQFN24 package
- 5 V, 3 V or 1.8 V smart card supply
- Very low power consumption in Deep Shutdown mode
- Three protected half-duplex bidirectional buffered I/O lines (C4, C7 and C8)
- VCC regulation:
- 5 V, 3 V or 1.8 V ± 5 % using two low ESR multilayer ceramic capacitors: one of 220 nF and one of 470 nF
- current spikes of 40 nA/s (VCC = 5 V and 3 V) or 15 nA/s (VCC =1.8 V) up to 20 MHz, with controlled rise and fall times and filtered overload detection of approximately 120 mA
- Thermal and short-circuit protection for all card contacts
- Automatic activation and deactivation sequences triggered by a short-circuit, card take-off, overheating, falling VDD, VDD(INTF) or VDDP
- Enhanced card-side ElectroStatic Discharge (ESD) protection of > 8 kV
- External clock input up to 26 MHz connected to p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -25 to 85 °C | ||
| 24 | ||
| 4.1 x 4.1 x 0.95 mm | ||
| HVQFN EP | ||
| Smart Card Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |