PDP SEO Portlet

TDA5051AT/C1,518

RF Modulation / Demodulation IC, 6.08 MHz to 9.504 MHz, 4.75 V to 5.25 V supply, SOIC-16

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, Modem ICs
Avnet Manufacturer Part #: TDA5051AT/C1,518
Secondary Manufacturer Part#: TDA5051AT/C1,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA5051AT/C1 is a modem IC, specifically dedicated to ASK transmission by means of the home power supply network, at 600 baud or 1200 baud data rate. It operates from a single 5V supply.

  • Full Digital Carrier Generation and Shaping
  • Modulation/Demodulation frequency set by clock adjustment from Microcontroller or On-chip oscillator
  • High Clock Rate of 6-bit D/A (Digital to Analogue) Converter for Rejection of Aliasing Components
  • Fully Integrated Output Power Stage with Overload Protection
  • Automatic Gain Control (AGC) at Receiver Input
  • 8-bit A/D (Analogue to Digital) Converter and Narrow Digital Filtering
  • Digital Demodulation Delivering Baseband Data
  • Easy Compliance with EN50065-1 with Simple Coupling Network
  • Few External Components for Low Cost Applications

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 3 - 168 hours
16
10.5 x 7.6 x 2.45 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.90557
2000+
$4.6404
4000+
$4.51829
8000+
$4.40244
16000+
$4.29238