TDA3681ATH/N1S,518
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TDA3681ATH/N1S,518
Secondary Manufacturer Part#: TDA3681ATH/N1S,518
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 6.5 V | ||
| 50 K/W | ||
| 2 K/W | ||
| Tin | ||
| 75 mV | ||
| 150 mV | ||
| 245 | ||
| 0.7@550mA|0.6@100mA|1.2@200mA|1.5@1400mA|2.4@1A V | ||
| 60 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 20 | ||
| 4 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Fixed | ||
| 8.5, 5, 5, 3.3 V | ||
| 20HSOP | ||
| 20 | ||
| Positive | ||
| 16 x 11.1 x 3.5 mm | ||
| 8.5V 5V 3.3V 1.4A LDO Voltage Regulators | ||
| HSOP | ||
| 0.4@550mA|0.4@100mA|0.8@200mA|1@1400mA|1.7@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |