PDP SEO Portlet

T4241NXE7TTB

MPU QorIQ RISC 64-Bit 1800MHz 1.8V/2.5V 1932-Pin FCPBGA Brick/Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: T4241NXE7TTB
Secondary Manufacturer Part#: T4241NXE7TTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T4240, with 24 virtual cores, is the flagship of the QorIQ T series. With the T4160 (16 virtual cores) and T4080 (8 virtual cores), the T4 family has a 3x performance scaling factor within a pin compatible package. Low-power variants are also available: T4241 (24 threads), T4161 (16 threads), and T4081 (8 threads). With frequencies scaling to 1.8 GHz, integrated 1Gbps and 10Gpbs Ethernet, hardware acceleration and advanced system peripherals, these products target applications that benefit from consolidation of control and data plane processing in a single SoC, such as services cards, microservers, ADCs, WOCs, intelligent NICS, RNCs

  • Twelve dual threaded e6500 cores built on Power Architecture® technology on T4240/T4241, each with one AltiVec® engine (eight and T4160/T4161 and four on T4080/T4081)
  • Arranged as three clusters of four e6500s, each sharing a 2 MB L2 cache (two clusters on T4160/T4161 and one cluster on T4080/T4081).
  • Up to 1.8 GHz with 64-bit ISA support (Power Architecture v2.06-compliant)
  • Three levels of instruction: user, supervisor, and hypervisor
  • 1.5 MB CoreNet® Platform Cache (1MB on T4160/T4161 and T4080/T4081)
  • SerDes: 32 lanes (T4240/T4241) or 24 lanes (T4160/T4161 and T4080/T4081) at up to 10GHz
    • Supports XAUI, XFI, 10Gbase-KR, QSGMII, SGMII, 2.5G SGMII, HiGig, HiGig2, Interlaken, PCIe, SRIO, and SATA
  • Ethernet
    • Up to 4x 10GE ports on XAUI, XFI, 10Gbase-KR, and HiGig (2x 10GE on T4160/T4161 and T4080/T4081)
    • Supports up to 16x 1GE ports with SGMII, QSGMII, and RGMII (13 on T4160/T4161 and T4080/T4081).

Technical Attributes

Find Similar Parts

Description Value
64 Bit
FCPBGA
Surface Mount
Ethernet/I2C/SPI/PCI
e6500
24
1932
1800
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310050
Schedule B: 8542310045
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1991.9492
2+
$1959.8132
4+
$1927.31719
8+
$1894.99179
16+
$1862.87328