PDP SEO Portlet

T4240RDB-PB

QorIQ T4 Family of Processor Reference Design Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: T4240RDB-PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T4240RDB-PB is a QorIQ T4240 Reference Design Board a compact (1U) highly integrated board featuring the 24-virtual-core T4240 device. With a 1.8GHz T4240 processor and rich input/output (I/O) mix, the board is designed for evaluating the T4240, T4160 and T4080 processors. The T4 processor family can be used for combined control, data path and application layer processing in routers, switches, gateways and general-purpose embedded computing systems. The board which exercises most capabilities of the device, can serve as a reference for a customer’s hardware development.

  • T4240 processor contains a 1.8GHz core with 1867MT/s DDR3 data rate (prototype - 1.67GHz core)
  • Multiple SysClk inputs
  • 3 Unbuffered DDR3 240-pin uDIMM modules with ECC (72-bit bus), 6GB memory, 1867MT/s data rate
  • 128MB NOR flash, 16-bit
  • 2GB SLC NAND flash
  • 2kB 24C02 I2C EEPROM
  • SD connector to interface
  • PCI Express x4 connector
  • PCI Express x8 connector
  • Dual type-An USB slot, connected to USB PHY
  • Four 10Gbps SFP+ ports
  • LAN1 - LAN8 - connected to SGMII PHY - VSC8664
  • LEDs for power and Ethernet link and active
  • JTAG for debugging
  • I2C - serial EEPROM (board identification), real-time clock

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00