T4240NSN7PQB
MPU - Components
- RoHS 10 Compliant
- Tariff Charges
The T4240, with 24 virtual cores, is the flagship of the QorIQ T series. Joined by the T4160 (16 virtual cores) and T4080 (eight virtual cores), the T4 family has a 3x performance scaling factor within a pin compatible package. With frequencies scaling to 1.8 GHz, integrated 1Gbps and 10Gpbs Ethernet, hardware acceleration and advanced system peripherals, these products target applications that benefit from consolidation of control and data plane processing in a single SoC, such as services cards, microservers, ADCs, WOCs, intelligent NICS, RNCs
CORE COMPLEX
- Twelve dual threaded e6500 cores built on Power Architecture® technology, each with one AltiVec engine (8 and T4160 and 4 on T4080)
- Arranged as three clusters of four e6500s, each sharing a 2 MB L2 cache (two clusters on T4160 and one cluster on T4080).
- Up to 1.8 GHz with 64-bit ISA support (Power Architecture v2.06-compliant)
- Three levels of instruction: user, supervisor, and hypervisor
- 1.5 MB CoreNet Platform Cache (1MB on T4160 and T4080)
NETWORKING ELEMENTS
- SerDes: 32 lanes (T4240) or 24 lanes (T4160 and T4080) at up to 10GHz
- Supports XAUI, XFI, 10Gbase-KR, QSGMII, SGMII, 2.5G SGMII, HiGig, HiGig2, Interlaken, PCIe, SRIO, and SATA
- Ethernet
- Up to 4x 10GE ports on XAUI, XFI, 10Gbase-KR, and HiGig (2x 10GE on T4160 and T4080)
- Supports up to 16x 1GE ports with SGMII, QSGMII, and RGMII (13 on T4160 and T4080).
- Packet parsing, classification and distribution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| e6500 | ||
| 24 | ||
| 1500 | ||
| 105 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |