PDP SEO Portlet

T4160NSN7TTB

MPU QorIQ RISC 64-Bit 1800MHz 1932-Pin FCPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: T4160NSN7TTB
Secondary Manufacturer Part#: T4160NSN7TTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T4240, with 24 virtual cores, is the flagship of the QorIQ T series. Joined by the T4160 (16 virtual cores) and T4080 (eight virtual cores), the T4 family has a 3x performance scaling factor within a pin compatible package. With frequencies scaling to 1.8 GHz, integrated 1Gbps and 10Gpbs Ethernet, hardware acceleration and advanced system peripherals, these products target applications that benefit from consolidation of control and data plane processing in a single SoC, such as services cards, microservers, ADCs, WOCs, intelligent NICS, RNCs

CORE COMPLEX

  • Twelve dual threaded e6500 cores built on Power Architecture® technology, each with one AltiVec engine (8 and T4160 and 4 on T4080)
  • Arranged as three clusters of four e6500s, each sharing a 2 MB L2 cache (two clusters on T4160 and one cluster on T4080).
  • Up to 1.8 GHz with 64-bit ISA support (Power Architecture v2.06-compliant)
  • Three levels of instruction: user, supervisor, and hypervisor
  • 1.5 MB CoreNet Platform Cache (1MB on T4160 and T4080)

NETWORKING ELEMENTS

  • SerDes: 32 lanes (T4240) or 24 lanes (T4160 and T4080) at up to 10GHz
    • Supports XAUI, XFI, 10Gbase-KR, QSGMII, SGMII, 2.5G SGMII, HiGig, HiGig2, Interlaken, PCIe, SRIO, and SATA
  • Ethernet
    • Up to 4x 10GE ports on XAUI, XFI, 10Gbase-KR, and HiGig (2x 10GE on T4160 and T4080)
    • Supports up to 16x 1GE ports with SGMII, QSGMII, and RGMII (13 on T4160 and T4080).
    • Packet parsing, classification and distribution

Technical Attributes

Find Similar Parts

Description Value
64 Bit
FCPBGA
Surface Mount
I2C/SPI/UART/USB
e6500
16
1932
1800
105 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$1372.94229
24+
$1298.72919
48+
$1264.5521
96+
$1232.12769
192+
$1201.3245