T4081NXN7PQB
MPU QorIQ RISC 64-Bit 1500MHz 1.8V/2.5V 1932-Pin FCPBGA Tray
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: T4081NXN7PQB
Secondary Manufacturer Part#: T4081NXN7PQB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| Ethernet/SPI/I2C/UAR | ||
| e6500 | ||
| 8 | ||
| 1932 | ||
| 1500 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |