PDP SEO Portlet

T4080NSE7QTB

MPU QorIQ RISC 64-Bit 1667MHz 1932-Pin FCPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: T4080NSE7QTB
Secondary Manufacturer Part#: T4080NSE7QTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T4080 (8 virtual cores), the T4 family has a 3x performance scaling factor within a pin compatible package.

With frequencies scaling to 1.8 GHz, integrated 1Gbps and 10Gpbs Ethernet, hardware acceleration and advanced system peripherals, these products target applications that benefit from consolidation of control and data plane processing in a single SoC, such as services cards, microservers, ADCs, WOCs, intelligent NICS, RNCs

  • Twelve dual threaded e6500 cores built on Power Architecture® technology on T4240/T4241, each with one AltiVec® engine (eight and T4160/T4161 and four on T4080/T4081)
  • Arranged as three clusters of four e6500s, each sharing a 2 MB L2 cache (two clusters on T4160/T4161 and one cluster on T4080/T4081).
  • Up to 1.8 GHz with 64-bit ISA support (Power Architecture v2.06-compliant)
  • Three levels of instruction: user, supervisor, and hypervisor
  • 1.5 MB CoreNet® Platform Cache (1MB on T4160/T4161 and T4080/T4081)

Technical Attributes

Find Similar Parts

Description Value
FCPBGA
Surface Mount
8
1932
105 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$758.74371
24+
$735.29019
48+
$731.55775
96+
$727.82531
192+
$677.87238