PDP SEO Portlet

T2081NXN8TTB

MPU QorIQ RISC 64Bit 1800MHz 2.5V 780-Pin FC-BGA Box

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: T2081NXN8TTB
Secondary Manufacturer Part#: T2081NXN8TTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28 nm QorIQ T2080 and T2081 communications processors bring the architectural innovations of the T series flagship T4240, such as the 1.8 GHz dual-threaded e6500 core, into an eight virtual core mid-range platform at reduced power and price points. The T2080 processor is primarily intended to succeed Freescale’s successful P3041 and P2041 mid-range series of quad-core devices as a control plane or integrated control and data plane processor. It provides an excellent migration path, as it offers 2x or better in core capability, cache size, SerDes bandwidth and Ethernet connectivity, within a similar power budget. It also provides a value-engineering opportunity for P4080 customers, as T2080 provides equivalent performance at much lower price and power. The T2081 is a smaller-package version of the T2080, which is pin-compatible with the quad-core T1042. This provides T1042 customers an easy upgrade to higher performance if processing requirements increase. It also enables customers to reuse a single board for two different product performance levels.

  • Core Complex
  • Basic Peripherals and Interconnect
  • Accelerators and Memory Controller
  • Networking Elements

Technical Attributes

Find Similar Parts

Description Value
64 Bit
FCBGA
Surface Mount
eSPI|I2C|UART|USB
e6500
8
780
1800
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$330.96343
120+
$313.07351
240+
$304.83474
480+
$297.01846
960+
$289.593