T2080NXE8TTB
Microprocessor, QorIQ Family QorIQ T-Series Series, 64bit, 1.8 GHz, DDR3, Crypto Enabled, FBGA-896
- RoHS 10 Compliant
- Tariff Charges
The 28 nm QorIQ T2080 and T2081 communications processors bring the architectural innovations of the T series flagship T4240, such as the 1.8 GHz dual-threaded e6500 core, into an eight virtual core mid-range platform at reduced power and price points. The T2080 processor is primarily intended to succeed Freescale’s successful P3041 and P2041 mid-range series of quad-core devices as a control plane or integrated control and data plane processor. It provides an excellent migration path, as it offers 2x or better in core capability, cache size, SerDes bandwidth and Ethernet connectivity, within a similar power budget. It also provides a value-engineering opportunity for P4080 customers, as T2080 provides equivalent performance at much lower price and power. The T2081 is a smaller-package version of the T2080, which is pin-compatible with the quad-core T1042. This provides T1042 customers an easy upgrade to higher performance if processing requirements increase. It also enables customers to reuse a single board for two different product performance levels.
Core Complex
- Four dual-threaded e6500 cores built on Power Architecture® technology
- Up to 1.8 GHz each, 6.0 DMIPS/MHz per core
- Shares a 2 MB L2 cache
- Three levels of instructions: User, supervisor, hypervisor
- Hybrid 32-bit mode to support legacy software and transition to a 64-bit architecture
- Advanced power management saving modes include state retention during power gating
Basic Peripherals and Interconnect
- CoreNet platform cache
- Hierarchical interconnect fabric
- CoreNet fabric supporting coherent and non-coherent transactions with prioritization and bandwidth allocation amongst CoreNet endpoints
- Additional peripheral interfaces
- Two high-speed USB 2.0 controllers with integrated PHYs
- Enhanced secure digital host controller (SD/MMC/eMMC)
- Enhanced serial peripheral interface (eSPI)
- Four I²C controllers
- Four UARTS
- Integ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| eSPI|I2C|UART|USB | ||
| e6500 | ||
| 8 | ||
| 896 | ||
| 1800 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |