T2080NXE8PTB
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: T2080NXE8PTB
Secondary Manufacturer Part#: T2080NXE8PTB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| I2C/UART/USB | ||
| e6500 | ||
| 8 | ||
| 896 | ||
| 1500 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |