T1042NXE7PQB
MPU QorIQ RISC 64-Bit 1400MHz 780-Pin FC-BGA Box
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: T1042NXE7PQB
Secondary Manufacturer Part#: T1042NXE7PQB
- RoHS 10 Compliant
- Tariff Charges
The QorIQ T1 family of communications processors combines up to four 64-bit cores, built on Power Architecture technology, with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. This scalable, pincompatible family also features the industry’s first 64-bit embedded processor with an integrated Gigabit Ethernet switch, the T1040 (and dual-core T1020), which simplifies hardware design, reduces power and overall system cost.
- Supports up to 1.4 GHz core frequencies
- Tightly coupled low latency cache hierarchy
- 32 KB I/D (L1), 256 KB L2 per core
- Up to 256 KB of shared platform cache (L3)
- 3.0 DMIPS/MHz per core
- Up to 64 GB of addressable memory space
- Hybrid 32-bit mode to support legacy software and seamless transition to 64-bit architecture
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| e5500 | ||
| 4 | ||
| 780 | ||
| 1400 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |