PDP SEO Portlet

T1024NSE7KNA

MPU QorIQ RISC 64-Bit 1000MHz 780-Pin FCPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: T1024NSE7KNA
Secondary Manufacturer Part#: T1024NSE7KNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ dual-core T1024 and T1023 and single-core T1014 and T1013 communications processors combine 64-bit cores, built on Power Architecture technology, with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required networking, telecommunications and industrial networked applications. The QorIQ T Series platform offers optimized features for the industrial market, including a display interface unit for HMI, the QUICC Engine for industrial protocol offload and ECC support for high reliability “always on” applications. The T1024 and T1014 processors come in a full featured 23x23 mm package, which provides scalable, pin compatibility with the quad core T1042 processor, and even the eight core T2081 processor for price and power scaling with a single system design. The QorIQ T1023 and T1013 communications processors are interface and power-optimized SoCs designed to deliver impressive single- or dual-core performance for cost and power sensitive networking and industrial systems. Both versions offer an excellent software compatible 64-bit and I/O upgrade path for the popular QorIQ P10XX family of 32-bit communications processors.

  • Single and dual e5500 cores, built on Power Architecture technology
  • Up to 1.4 GHz with 64-bit ISA support
  • Three levels of instructions: user, supervisor, hypervisor
  • Hybrid 32-bit mode to support legacy software and transition to a 64-bit architecture
  • 256 KB backside L2 cache
  • SerDes
    • Four lanes at up to 10 Gbps
    • Supports SGMII, QSGMII, PCIe and SATA
  • Ethernet Interfaces
    • 1x 10GbE and 3x 1GbE or 4x 1Gbe Gigabit Ethernet interfaces, with MACsec on all ports
  • 32/64-bit DDR3L/4 SDRAM memory controller with ECC support
    • Up to 1600 MT/s
  • DPAA incorporating acceleration for the following functions: packet parsing, classification and distribution
    • Queue management for scheduling, packet sequencing and congestion management
    • Hardware buffer management for buffer allocation and de-allocation
  • CoreNet platform cache
  • Hierarchical inter

Technical Attributes

Find Similar Parts

Description Value
FCPBGA
Surface Mount
2
780
105 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$86.97943
120+
$82.27784
240+
$80.11263
480+
$79.56975
960+
$79.1617