T1023NSN7PQA
MPU - Components
- RoHS 10 Compliant
- Tariff Charges
The T1023 processors are interfaces and power-optimized SoCs designed to deliver impressive single- or dual-core performance for cost and power sensitive networking systems. Both versions offer an excellent software compatible 64-bit and I/O upgrade path for the popular QorIQ P10XX family of 32-bit communications processors.
- Two or four e5500 single-threaded cores built on Power Architecture technology
- CoreNet platform cache
- 256 KB shared platform cache for stashing support
- Hierarchical interconnect fabric
- 64-bit DDR3L/4 SDRAM memory controller with ECC support
- DPAA incorporating acceleration for the following functions
- SerDes
- Ethernet interfaces
- QUICC Engine module
- High-speed peripheral interfaces
- Three PCI Express 2.0 controller
- Additional peripheral interfaces
- One serial ATA (SATA 2.0) controller
- DMA
- Support for hardware virtualization and partitioning enforcement
- QorIQ trust architecture
- Single source clocking
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| Surface Mount | ||
| I2C|USB | ||
| e5500 | ||
| 2 | ||
| 1400 | ||
| 105 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |