PDP SEO Portlet

T1023NSE7MQA

MPU QorIQ RISC 64-Bit 1200MHz 525-Pin FCBGA Individual

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: T1023NSE7MQA
Secondary Manufacturer Part#: T1023NSE7MQA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ dual-core T1023 communication processor combines 64-bit cores, built on Power Architecture technology, with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required networking, telecommunications and industrial networked applications. The QorIQ T Series platform offers optimized features for the industrial market, including a display interface unit for HMI, the QUICC Engine for industrial protocol offload and ECC support for high reliability “always on” applications. The QorIQ T1023 communication processor is interface and power-optimized SoCs designed to deliver impressive single- or dual-core performance for cost and power sensitive networking and industrial systems. Both versions offer an excellent software compatible 64-bit and I/O upgrade path for the popular QorIQ P10XX family of 32-bit communications processors.

  • Single and dual e5500 cores, built on Power Architecture technology
  • Up to 1.4 GHz with 64-bit ISA support
  • Three levels of instructions: user, supervisor, hypervisor
  • Hybrid 32-bit mode to support legacy software and transition to a 64-bit architecture
  • 256 KB backside L2 cache
  • 32/64-bit DDR3L/4 SDRAM memory controller with ECC support
    • Up to 1600 MT/s
  • DPAA incorporating acceleration for the following functions: packet parsing, classification and distribution
    • Queue management for scheduling, packet sequencing and congestion management
    • Hardware buffer management for buffer allocation and de-allocation
    • Integrated security acceleration (SEC)

Technical Attributes

Find Similar Parts

Description Value
64-bit Bit
FCPBGA
Surface Mount
Ethernet, eSPI, I2C, PCI, USB, DUART
PowerPC e5500
QorIQ
1
171
525
1.2 GHz
105 °C
0 °C
PowerPC e5500 Family QorIQ Series Microprocessor
1.3 V
700 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$91.14
16+
$83.38185
32+
$81.99928
64+
$80.62397
128+
$79.25747