PDP SEO Portlet

T1020NSN7MQB

MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: T1020NSN7MQB
Secondary Manufacturer Part#: T1020NSN7MQB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ T1 family of communications processors combines up to four 64-bit cores, built on Power Architecture technology, with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. This scalable, pincompatible family also features the industry’s first 64-bit embedded processor with an integrated Gigabit Ethernet switch, the T1040 (and dual-core T1020), which simplifies hardware design, reduces power and overall system cost.

  • Supports up to 1.4 GHz core frequencies
  • Tightly coupled low latency cache hierarchy
  • 32 KB I/D (L1), 256 KB L2 per core
  • Up to 256 KB of shared platform cache (L3)
  • 3.0 DMIPS/MHz per core
  • Up to 64 GB of addressable memory space
  • Hybrid 32-bit mode to support legacy software and seamless transition to 64-bit architecture

Technical Attributes

Find Similar Parts

Description Value
64 Bit
FCBGA
Surface Mount
Ethernet|I2C|SPI|UAR
e5500
2
780
1400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.1
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$121.19557
120+
$114.64446
240+
$111.6275
480+
$108.76526
960+
$106.04612