T1014NXE7PQA
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: T1014NXE7PQA
Secondary Manufacturer Part#: T1014NXE7PQA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCPBGA | ||
| Surface Mount | ||
| DUART/eSPI/I2C/SGMII | ||
| e5500 | ||
| 1 | ||
| 780 | ||
| 1400 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310050 |