SVF532R2K1CMK4R
CORTEX- M4 PRIMARY CORE, CORTEX A5
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: SVF532R2K1CMK4R
Secondary Manufacturer Part#: SVF532R2K1CMK4R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex A5|ARM Cortex M4 | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| VYBRID | ||
| VF5xxR | ||
| 400 | ||
| 85 °C | ||
| -40 °C | ||
| VYBRID Family VF5xxR Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |