SVF521R3K1CMK4
MPU Vybrid R RISC 32-Bit 400MHz 364-Pin MAPBGA Tray
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: SVF521R3K1CMK4
- RoHS 10 Compliant
- Tariff Charges
- Operating characteristics
- ARM® Cortex® A5 Core features
- ARM Cortex M4 Core features
- Clocks
- System debug, protection, and power management
- Display and Video
- Analog
- Audio
- Human-Machine Interface (HMI)
- On-Chip Memory
- Debug
- Timers
- Communications
- Security
- Memory Interfaces
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 MHz | ||
| null | ||
| null | ||
| null | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| ARM Cortex-A5, ARM Cortex-M4 | ||
| VYBRID | ||
| VF5xxR | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |