SVF511R3K1CMK4
MPU Vybrid R RISC 32-Bit 400MHz 1.2V 364-Pin BGA Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| BGA | ||
| Surface Mount | ||
| VYBRID | ||
| VF5xxR | ||
| 364 | ||
| 85 °C | ||
| -40 °C | ||
| VYBRID Family VF5xxR Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |