SPC5777MK0MVA8
32 Bit Microcontroller, Quad Core, MPC5 Family MPC57xx Series Microcontrollers, Power Architecture
- RoHS 10 Compliant
- Tariff Charges
The SPC5777MK0MVA8 is an ultra reliable MCUs built on Power Architecture technology in 512 pin TEPBGA package. It provides multi-core performance and on-chip I/O processor that offloads primary cores and allows higher parallel throughput. GTM timers and sigma delta ADC converters allow customers to do advanced filtering using on-chip knock hardware. AEC-Q100 quality offers on-chip security encryption protection using HSM for SHE and TDM for tamper proofing and supports ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508). Target applications include engine control units (ECU), electric DC motor control, Ethernet connectivity and aerospace engines.
- Flash memory up to 8MB, RAM up to 596KB, core speed 300 MHz/200 MHz
- Operating range from 2.9V to 5.5V
- Temperature of 125°C (ambient)
- 248 channel generic timer module
- 128 channel DMA, ECC, 15ch SENT, Zipwire, SB, 5 channel PSI-5
- 84 channel ADCs and 10 channel SD ADCs
- Ethernet (FEC), dual channel FlexRay
- Up to 6 SCI / 8 dSPI / 2 I2C
- 4 x MCAN-FD and 1 x TTCAN interface
- HSM, TDM, WDOG, CRC security
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TEPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/FlexRay | ||
| MPC5 | ||
| MPC57xx | ||
| 512 | ||
| 300, 200 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |