SPC5777CK3MME3
Microcontroller Application Specific, MPC5xxx, MPC57xx Series, 32bit, 8MB, 264MHz, MAPBGA-416
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5777CK3MME3
Secondary Manufacturer Part#: SPC5777CK3MME3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| Z7 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/SPI/LIN | ||
| MPC5 | ||
| MPC57xx | ||
| 416 | ||
| 264 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |