SPC5775KK2MMY3AR
32-bit MCU, e200z420, e200z7260, 40 MHz, 4 MB, 1.5 MB, 356 Pins, LFBGA
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5775KK2MMY3AR
Secondary Manufacturer Part#: SPC5775KK2MMY3AR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 156 | ||
| 12-bit | ||
| 32-bit | ||
| e200z420, e200z7260 | ||
| LFBGA | ||
| Surface Mount | ||
| Ethernet, FlexCAN, I2C, SPI | ||
| MPC5 | ||
| MPC57xx | ||
| 356 | ||
| 40 MHz | ||
| 150 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| 4 MB | ||
| AEC-Q100 | ||
| 1.5 MB | ||
| 1.31 V | ||
| 1.19 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |