SPC5775EDK3MME3
32-bit MCU, PowerPC e200Z7, 264 MHz, 4 MB, 512 KB, 416 Pins, MAPBGA
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: SPC5775EDK3MME3
Secondary Manufacturer Part#: SPC5775EDK3MME3
- RoHS 10 Compliant
- Tariff Charges
SPC5775EDK3MME3 is a MPC5775E microcontroller for battery management systems (BMS) and inverter applications that require advanced performance, security, and ASIL-D support. This MCU is compatible with the MPC5777C device and offer customers an optimized
- 2 x power architecture z7 cores, timer/PWM: 2x eMIOS, 32ch total/3x eTPU, 96ch total
- 4000KB flash, 512KB RAM and
- 264MHz max operating frequency and automotive flow
- 6 CAN, 5 SPI interfaces and 1x FEC module Ethernet
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200z7 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN|Ethernet|SCI|SPI | ||
| MPC5 | ||
| MPC57xx | ||
| 293 | ||
| 416 | ||
| 264 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| 4 MB | ||
| AEC-Q100 | ||
| 512 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |