SPC5748GK1MMJ6
32 Bit Microcontroller, Triple Core, MPC5 Family MPC57xx Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
The SPC5748GK1MMJ6 is a MPC5748G microcontroller in 256 pin MAPBGA package. The MPC574xG family of MCU provides a highly integrated, safe and secure single-chip solution for next-generation central body control, gateway and industrial applications. It features enhanced low-power capabilities provide Increased functionality with more efficient operation, hardware security module protects ECUs against various attack scenarios, functional safety support simplifies compliance for automotive safety systems targeting ISO 26262 and higher-end ASIL levels and comprehensive development tools simplify and accelerate system design.
- CPU's of e200z4, e200z4, e200z2 and FPU of e200z4
- Flash memory size of 6MB, 32KB to 192KB emulated EEPROM support, 768KB RAM
- Maximum operating frequency of 160MHz for (z4) and 80MHz (z2)
- Two ADC of one 10bit and one 12bit
- Three analogue comparators
- Cross trigger unit to enable synchronization of ADC conversions with a timer event from eMIOS or PIT
- 4 DSPI, 6 SPI, 18 LIN, 8 enhanced FlexCAN3, USB OTG, USB, 10/100 Ethernet, 2 x ENET, uSDHC, FlexRay
- PITs, STM, SWT, eMIOS timer
- Hardware security module, PASS and TDM, FCCU
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/FlexRay | ||
| MPC5 | ||
| MPC57xx | ||
| 256 | ||
| 160 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC57xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.32, 3.6 | ||
| 1.08, 3.15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |